EEM40DTKN

Heilind Number:SULEEM40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM40DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM40DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEEM40DTKN

Detailed Description

Introducing SKU EEM40DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector boasts a robust build quality that ensures reliable performance. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for demanding applications. The connector, with a convenient termination method of Thru Hole, is easy to install on PCBs. Its straight orientation and two rows with 80 positions offer versatile connectivity options. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Perfect for industrial and commercial use, the EEM40DTKN is a reliable solution for your connectivity needs.