EEM43DRMD

Heilind Number:SULEEM43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM43DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM43DRMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM43DRMD

Detailed Description

Introducing the EEM43DRMD, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PBT and Phosphor Bronze materials, this connector boasts a durable construction suitable for demanding applications. With a low 3A amperage rating and a high 950VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of 86 female connectors with a 3.96mm pitch, it offers seamless connectivity. The wire wrap termination method and matte tin plating on contact materials guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The straight orientation and loop bellow contact type make installation easy and efficient. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet powerful. Perfect for hi-rel applications, this connector sets the standard for performance and quality in the industry. Elevate your connectivity solutions with the EEM43DRMD.