| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM43DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM43DRSD |
EEM43DRSD
| Heilind Number: | SULEEM43DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM43DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM43DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector offers exceptional conductivity and longevity even in demanding environments. With a current rating of 3A and a voltage resistance of up to 950VAC, it ensures safe and stable power delivery. The contact material of phosphor bronze with matte tin plating guarantees low contact resistance and optimal signal integrity. With a straight orientation and a total of 86 positions across two rows, it allows for seamless and efficient PCB connections. Suitable for use in a wide range of applications, this connector is a must-have for any electronic project requiring high-reliability connectivity.

