| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM43DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM43DRSN |
EEM43DRSN
| Heilind Number: | SULEEM43DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM43DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM43DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring optimal conductivity and longevity. The 3A amperage and 950 VAC voltage rating make it suitable for power and signal transmission in various electronic systems. The female gender and straight orientation, along with 86 positions and a pitch of 3.96mm, offer versatile connectivity options. Its loop bellow contact type and matte tin plating guarantee reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The EEM43DRSN is the perfect choice for secure and efficient PCB connections in industrial, aerospace, and telecommunications applications.

