EEM43DTAS

Heilind Number:SULEEM43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM43DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM43DTAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM43DTAS

Detailed Description

Introducing the EEM43DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows for secure connectivity, this female connector boasts a durable construction with PBT and phosphor bronze materials, ensuring reliable operation even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power delivery. The termination method of Thru Hole and side hole mount type make installation easy and secure. Each of the 86 positions is meticulously crafted with matte tin-plated phosphor bronze contacts, guaranteeing excellent conductivity. The loop bellow contact type and right angle orientation further enhance signal integrity. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the EEM43DTAS for your connectivity needs in critical applications.