| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM43DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEEM43DTKD |
EEM43DTKD
| Heilind Number: | SULEEM43DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM43DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM43DTKD, a high-performance board-to-board PCB connector perfect for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity. Featuring a 3A amperage and 950VAC voltage rating, it ensures efficient power transmission. The 86 positions with 2 rows and a 3.96mm pitch provide ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. The Phosphor Bronze contacts with matte tin plating guarantee excellent signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Trust the EEM43DTKD for secure and efficient board-to-board connections in your electronic designs.

