EEM43DTKH

Heilind Number:SULEEM43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM43DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM43DTKH

Detailed Description

Introducing the EEM43DTKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, ensuring ample connectivity options. Crafted from durable PBT and phosphor bronze materials, it offers reliable performance even in harsh environments. The contact material is matte tin plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The straight orientation and loop bellow contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the EEM43DTKH for seamless and efficient board-to-board connections in your electronic designs.