| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM43DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM43DTKN |
EEM43DTKN
| Heilind Number: | SULEEM43DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM43DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM43DTKN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector, featuring two rows and a straight orientation, is designed for seamless integration into your PCB assembly. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures reliable power and signal transmission. The contact material of Phosphor Bronze with Matte Tin plating guarantees durability and efficient conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 86 positions and a tail length of 4.83mm, it offers ample connectivity options. Trust in the EEM43DTKN for secure and efficient board-to-board connections in your electronic projects.

