EEM44DREF

Heilind Number:SULEEM44DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEEM44DREF

Detailed Description

Introducing the EEM44DREF, a high-performance board-to-board PCB connector designed for precision electronic applications. Engineered with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity with a 5A current rating and 950VAC voltage capacity. Featuring two rows of 88 female contacts, it offers ample connectivity options with a pitch of 3.96mm. The termination method, using eyelets, guarantees secure attachment, while the full bellow contact type and straight orientation optimize signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its floating bobbin mount type allows for flexibility in installation, and the matte tin plating on contacts and terminations ensures durability. With a compact size of 10.95mm in height and 12.7mm in width, the EEM44DREF is ideal for compact electronic devices requiring high reliability and performance.