EEM44DREH

Heilind Number:SULEEM44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DREH
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM44DREH

Detailed Description

Introducing the EEM44DREH, a high-performance board to board PCB connector designed for demanding applications. With a female gender, this connector features two rows for efficient connectivity. Made of durable PBT and Phosphor Bronze materials, it ensures reliable operation even in harsh environments. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing excellent conductivity. With a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 5A, it meets stringent electrical requirements. The termination method is through eyelets, offering secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its straight orientation and 88 positions make it versatile for different PCB setups. The tail length of 5.72mm and compact connector height and width of 10.95mm and 12.7mm, respectively, ensure space-saving installation. Ideal for high-reliability applications, the EEM44DREH is a top choice for engineers seeking premium connectivity solutions.