EEM44DREN

Heilind Number:SULEEM44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DREN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM44DREN

Detailed Description

Introducing the EEM44DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2-row design, and full bellow contact type offer versatility for various connection requirements. With a pitch of 3.96mm and 88 positions, it provides ample connectivity options. Featuring eyelet termination and matte tin plating, it guarantees secure and durable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it's suitable for use in industrial and commercial settings. Compact in size with a connector height of 10.95mm and width of 12.7mm, it's space-efficient without compromising on performance. Trust the EEM44DREN for your critical PCB connection needs.