| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM44DRFH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM44DRFH |
EEM44DRFH
| Heilind Number: | SULEEM44DRFH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM44DRFH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM44DRFH, a high-performance board-to-board PCB connector designed for critical applications. With a contact material of Phosphor Bronze and Matte Tin plating, this connector ensures reliable and durable connectivity. Featuring a straight orientation and two rows with a total of 88 positions, it offers ample connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for easy integration into PCBs. Trust the EEM44DRFH for your mission-critical connectivity needs.

