| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM44DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEEM44DRFN |
EEM44DRFN
| Heilind Number: | SULEEM44DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM44DRFN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female PCB Connector, SKU EEM44DRFN, offers high-performance connectivity with a 5A amperage rating and 950VAC voltage capacity. Featuring two rows of 88 positions, this straight orientation connector with Full Bellow contact type ensures reliable signal transmission. Crafted with durable Phosphor Bronze and terminated with Matte Tin, it guarantees long-lasting quality. With a pitch of 3.96mm, it's ideal for through-hole mounting. Operating in wide temperature ranges from -65 to 125°C, it's suitable for diverse applications. The connector's compact design, measuring just 10.95mm in height and 12.7mm in width, makes it space-efficient. Perfect for board-to-board connections, card edge interfaces, and various PCB applications, the EEM44DRFN is a versatile and essential component for electronic systems.

