EEM44DRKF

Heilind Number:SULEEM44DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEEM44DRKF

Detailed Description

Introducing the EEM44DRKF, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and a current capacity of 5 A, this connector ensures reliable power transmission. Featuring two rows of 88 female contacts made of durable phosphor bronze with matte tin plating, it offers excellent conductivity and corrosion resistance. The termination method of thru-hole soldering guarantees secure and stable connections. Its floating bobbin mount type allows for flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The straight orientation and compact dimensions of 10.95mm x 12.7mm make it space-efficient on the PCB. Trust the EEM44DRKF for seamless and efficient board connectivity in aerospace, military, and industrial applications.