| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM44DRKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM44DRKH |
EEM44DRKH
| Heilind Number: | SULEEM44DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM44DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-To-Board Connector, featuring a durable construction with a matte tin contact plating for reliable performance. This female connector offers a 5A amperage and is designed for through-hole termination with a clearance hole mount type. With 2 rows and 88 positions, it provides ample connectivity in a straight orientation. The full bellow contact type ensures secure connections, while the 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in demanding environments. With a compact size of 10.95mm in height and 12.7mm in width, it is perfect for space-constrained PCB designs. Trust in the EEM44DRKH for high-quality, high-reliability connectivity.

