EEM44DRKN

Heilind Number:SULEEM44DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEEM44DRKN

Detailed Description

Introducing the EEM44DRKN, a high-performance female PCB connector designed for reliable power transmission in demanding applications. With a current rating of 5A and voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 88 positions with a pitch of 3.96mm, it offers ample connectivity options. The contact material, phosphor bronze, and matte tin plating guarantee durability and robust performance. Operating in a wide temperature range from -65 to 125°C, this connector is engineered for extreme conditions. Its straight orientation and no mounting design facilitate easy installation on PCBs. With a compact size of 10.95mm in height and 12.7mm in width, it saves space while delivering high functionality. Trusted in board-to-board and card edge connections, the EEM44DRKN is a top choice for quality-conscious professionals.