EEM44DSEF

Heilind Number:SULEEM44DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEEM44DSEF

Detailed Description

This EEM44DSEF female board-to-board PCB connector combines PBT and phosphor bronze construction for reliable performance. With an amperage rating of 5A and voltage capacity of 950 VAC, it offers robust connectivity. Featuring two rows with 88 positions on a 3.96mm pitch, it allows for high-density mounting. The contact material is phosphor bronze with matte tin plating, ensuring durability and conductivity. Its floating bobbin mount type and eyelet termination method provide secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The straight orientation, full bellow contact type, and tail length of 5.72mm make it versatile for different applications. With a compact size of 10.95mm in height and 12.7mm in width, it fits seamlessly on PCBs. Perfect for industrial and electronic devices, the EEM44DSEF is a reliable solution for high-performance connectivity needs.