EEM44DSEH-S243

Heilind Number:SULEEM44DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DSEH-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM44DSEH-S243

Detailed Description

Introducing EEM44DSEH-S243, a high-performance female connector designed for optimal connectivity in electronic applications. This meticulously crafted component features PBT and phosphor bronze construction, ensuring durability and reliability. With a low 3A amperage rating and a maximum voltage of 950VAC, it meets stringent industry standards for safe operation. The single-row design with clearance hole mount type and eyelet termination method offers easy installation on PCBs. Each of the 44 full bellow contact positions, made of matte tin-plated phosphor bronze, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact dimensions of 10.95mm in height and 12.7mm in width make it versatile for various board-to-board and card edge connections. Trust in the EEM44DSEH-S243 for superior performance in your electronic projects.