EEM44DSEN

Heilind Number:SULEEM44DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM44DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM44DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULEEM44DSEN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with 2 rows and no mounting required. This high-quality connector boasts a 5A amperage, making it ideal for various electronic applications. With eyelet termination method and phosphor bronze contact material plated with matte tin, it ensures reliable conductivity. The 3.96mm pitch and 950VAC voltage rating accommodate efficient power transfer. Designed with 88 positions and a straight orientation, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its compact size, with a connector height of 10.95mm and width of 12.7mm, facilitates easy integration. Perfect for hi-rel environments, this EEM44DSEN connector is a must-have for your PCB assembly needs.