EGC10DRMH

Heilind Number:SULEGC10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EGC10DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EGC10DRMH
Series:EGC Series
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEGC10DRMH

Detailed Description

Introducing the EGC10DRMH, a high-performance board to board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures reliable signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of high-power applications. The 20-position, 2-row design, and 2.54mm pitch offer versatile connectivity options. Its wire wrap termination method and straight orientation facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees consistent performance in harsh environments. RoHS compliant and meticulously engineered, the EGC10DRMH connector is the ideal choice for demanding industries like aerospace, defense, and telecommunications. Experience seamless connectivity with this innovative solution from our comprehensive product lineup.