| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EGC15DRMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Series: | EGC Series |
| Card Thickness: | 0.03 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEGC15DRMH |
EGC15DRMH
| Heilind Number: | SULEGC15DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EGC15DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EGC15DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Crafted with PBT and Phosphor Bronze, it ensures durability and reliable conductivity. The gold-plated contacts offer excellent signal transmission and resistance to corrosion. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its wire wrap termination method and straight orientation make installation easy and efficient. Ideal for industrial and commercial electronics, the EGC15DRMH guarantees high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.

