EGC20DRMH

Heilind Number:SULEGC20DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EGC20DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EGC20DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Series:EGC Series
Card Thickness:0.03 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEGC20DRMH

Detailed Description

Introducing the EGC20DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor, it offers 40 positions in a dual-row configuration, making it ideal for space-constrained designs. The Wire Wrap termination method and Clearance Hole mount type provide easy and secure installation, while the Loop Bellow contact type guarantees low contact resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built for durability in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a perfect fit for your PCB assembly needs. Upgrade to the EGC20DRMH for seamless connectivity in your next project.