EGC22DRMH

Heilind Number:SULEGC22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EGC22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EGC22DRMH
Series:EGC Series
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.03 in
SKU:SULEGC22DRMH

Detailed Description

Introducing the EGC22DRMH, a high-performance PCB connector designed for demanding applications. Crafted with precision using a blend of PBT and Phosphor Bronze, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. Featuring a female gender, two rows, and a clearance hole mount type, installation is quick and hassle-free. Its wire wrap termination method, along with gold-plated contacts, guarantees secure connections. The 44 positions and loop bellow contact type offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EGC22DRMH for efficient board-to-board or card edge connections in your projects.