EMA06DREH

Heilind Number:SULEMA06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DREH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA06DREH

Detailed Description

Introducing the EMA06DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and clearance hole mount type make it versatile for various PCB configurations. Its eyelet termination method and gold-plated contacts guarantee optimal signal transmission with a current rating of 3A and voltage capability of 750VAC. The full bellow contact type and straight orientation, along with 12 positions, offer efficient and secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact design, measuring just 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. Trust the EMA06DREH for your connectivity needs, where durability and performance are paramount.