EMA06DRMD

Heilind Number:SULEMA06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DRMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA06DRMD

Detailed Description

EMA06DRMD - This high-performance board-to-board PCB connector, featuring a reliable Loop Bellow contact type, is designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials and gold-plated for optimal conductivity, it ensures secure and low-resistance connections. With a 3A amperage and 750VAC voltage rating, it offers safe power transmission. The connector, with two rows and 12 positions, guarantees efficient signal transfer. Its wire wrap termination method and clearance hole mount type simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust in the EMA06DRMD for high-reliability connectivity in aerospace, defense, and industrial systems.