EMA06DRMH

Heilind Number:SULEMA06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEMA06DRMH

Detailed Description

The EMA06DRMH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm, this connector features two rows of 12 female contacts, each meticulously crafted from durable phosphor bronze with gold plating for optimal conductivity. The unique loop bellow contact type ensures secure and reliable connections, rated for up to 750VAC and 3A of current. Its clearance hole mount type and wire wrap termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in even the harshest environments. With a connector height of just 15.49mm and a width of 9.4mm, it offers space-saving benefits without compromising on functionality. Perfect for high-reliability applications, the EMA06DRMH is a must-have component for any PCB project.