| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA06DRMN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMA06DRMN |
EMA06DRMN
| Heilind Number: | SULEMA06DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA06DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EMA06DRMN, a high-quality Board-to-Board PCB connector designed for superior performance in electronic devices. This female connector features two rows with 12 positions, ensuring seamless connectivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it guarantees reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its wire wrap termination method and loop bellow contact type facilitate easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust in the EMA06DRMN for your connectivity needs.

