| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA06DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA06DRSH |
EMA06DRSH
| Heilind Number: | SULEMA06DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA06DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA06DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 750 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission needs. The gold contact plating guarantees excellent conductivity and corrosion resistance, while the straight orientation and 2-row design make it easy to integrate into your PCB layout. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Whether you're working in aerospace, industrial, or telecommunications industries, the EMA06DRSH is the perfect choice for your connectivity needs.

