EMA06DRSN

Heilind Number:SULEMA06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA06DRSN

Detailed Description

Introducing EMA06DRSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features a dual-row, 12-position female interface with a straight orientation, perfect for seamless integration in electronic systems. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity in operation. The contact plating of Gold guarantees optimal conductivity, while the loop bellow contact type enhances stability. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent industry standards for performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With a termination method of thru-hole and termination plating of Gold, it offers easy and secure installation. Trusted for its quality and reliability, the EMA06DRSN is the ideal choice for demanding electronic connectivity needs.