EMA06DRTH

Heilind Number:SULEMA06DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DRTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA06DRTH

Detailed Description

The EMA06DRTH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. With a current rating of 3A and a maximum voltage of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row design with 12 positions and a pitch of 3.18mm allows for efficient PCB integration, while the straight orientation and thru-hole termination method ensure easy and secure installation. Gold plating on the contacts and termination enhances conductivity and corrosion resistance, while the full bellow contact type provides excellent mating reliability. With a wide operating temperature range of -65 to 125°C, this connector is perfect for use in industrial and automotive applications. Measuring just 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Whether you are designing for aerospace, defense, or telecommunications, the EMA06DRTH is the perfect choice for high-reliability connections.