EMA06DTAD

Heilind Number:SULEMA06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA06DTAD

Detailed Description

Introducing the EMA06DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 12 positions, offering reliable connectivity in complex circuit setups. With a pitch of 3.18mm (.125 inches) and a clearance hole mount type, installation is efficient and secure. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for both industrial and commercial use. Its right-angle orientation and loop bellow contact type further enhance versatility in design layouts. With an amperage rating of 3A and a voltage capacity of 750VAC, the EMA06DTAD guarantees stable power transmission. Its compact dimensions, measuring .61 inches in height and 9.4mm (.37 inches) in width, make it ideal for space-constrained applications. Trust in the EMA06DTAD for seamless and durable board-to-board connections in your projects.