EMA06DTAH

Heilind Number:SULEMA06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DTAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA06DTAH

Detailed Description

Introducing SKU EMA06DTAH, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity in demanding environments. With a 3A current rating and a maximum voltage of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of 12 positions, with a pitch of 3.18mm (.125in) for secure mating. Its right-angle orientation and clearance hole mount type offer versatility in PCB layout. The loop bellow contact type and thru-hole termination method provide excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it meets stringent performance standards. The connector's compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), optimizes board space utilization. Ideal for aerospace, defense, and industrial applications, the EMA06DTAH is a dependable solution for your connectivity needs.