EMA06DTAN

Heilind Number:SULEMA06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA06DTAN

Detailed Description

Introducing SKU EMA06DTAN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With PBT and phosphor bronze construction, this connector ensures robust connectivity. Featuring a 3A amperage rating and 750VAC voltage capacity, it's suitable for various power and signal applications. The female connector with two rows and 12 positions offers ample connectivity options. Its right-angle orientation and thru-hole termination method allow for easy and secure installation on PCBs. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Tailored for aerospace, military, and industrial applications, the EMA06DTAN guarantees performance and longevity. Upgrade your connectivity solutions with this essential component.