EMA06DTAS

Heilind Number:SULEMA06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEMA06DTAS

Detailed Description

Introducing the EMA06DTAS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a durable construction of PBT and phosphor bronze, this connector offers superior conductivity and longevity. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it meets the demands of various applications. The female gender, right-angle orientation, and side-hole mount type make installation easy and convenient. With two rows and twelve positions, it provides ample connectivity options. The gold-plated phosphor bronze contacts ensure low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and thru-hole termination method guarantee secure connections. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on PCBs. Trust the EMA06DTAS for efficient and durable board-to-board connections in your electronic designs.