| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA06DTKD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMA06DTKD |
EMA06DTKD
| Heilind Number: | SULEMA06DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA06DTKD |
| ECAD Model: |
Specifications
Detailed Description
EMA06DTKD features a female connector with two rows and a mount type of clearance hole, designed for reliable board-to-board or card edge connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity. The loop bellow contact type and straight orientation offer secure mating. This connector, with 12 positions and a 3.18mm pitch, can handle up to 3A and 750VAC. It is suitable for high-reliability applications, with an operating temperature range of -65 to 125°C. The tail length of 4.83mm provides easy installation, and its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Gold termination plating guarantees long-term durability. Trust in the EMA06DTKD for robust and efficient PCB connectivity.

