| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA06DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA06DTKH |
EMA06DTKH
| Heilind Number: | SULEMA06DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA06DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EMA06DTKH, a high-performance Board To Board PCB Connector designed for durability and reliability in electronic applications. Featuring two rows and 12 female contact positions, this connector guarantees seamless connectivity. The contact material is made of Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent industry standards. The straight orientation and clearance hole mount type make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, saves valuable PCB space. Trust in the EMA06DTKH for your connectivity needs.

