EMA06DTKN

Heilind Number:SULEMA06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA06DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA06DTKN

Detailed Description

Introducing the EMA06DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission at a maximum amperage of 3A and voltage of 750VAC. With a pitch of 3.18mm and 12 positions, it offers precise connectivity in compact spaces. The straight orientation and no mounting requirement make installation hassle-free. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its loop bellow contact type guarantees secure mating, while the termination method of thru hole with gold plating guarantees robust and durable connections. Measuring at a connector height of 15.49mm and width of 9.4mm, it's a compact yet powerful solution for your PCB connectivity needs. Trust the EMA06DTKN for high reliability and performance in aerospace, defense, and industrial applications.