EMA10DRMD

Heilind Number:SULEMA10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DRMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA10DRMD

Detailed Description

Introducing the EMA10DRMD PCB connector, a high-performance component designed for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 750VAC, it's ideal for power-intensive setups. The female gender, two rows, and clearance hole mount type make installation a breeze. Using the wire wrap termination method, it guarantees secure connections. Gold-plated contact material and loop bellow design offer excellent conductivity and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. With 20 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether for board-to-board or card edge connections, the EMA10DRMD is a top choice for professionals seeking quality and performance.