EMA10DRMH

Heilind Number:SULEMA10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA10DRMH

Detailed Description

Introducing the EMA10DRMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features PBT and phosphor bronze construction with gold termination plating, ensuring reliable signal transmission. With a pitch of 3.18mm and 20 positions spread across 2 rows, it offers versatile connectivity options. The contact type, Loop Bellow, guarantees secure and stable connections. Operating at voltages up to 750 VAC and amperages of 3A, this connector is suitable for a wide range of electronic systems. Its straight orientation and clearance hole mount type make installation easy. With a tail length of 14.22mm and a compact connector height of 15.49mm, it is space-efficient without compromising performance. Tested for durability in harsh environments with an operating temperature range of -65 to 125°C, the EMA10DRMH is the ideal choice for critical electronic connections.