EMA10DRMI

Heilind Number:SULEMA10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DRMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA10DRMI

Detailed Description

Introducing the EMA10DRMI, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The 20-position, 2-row design with a pitch of 3.18mm allows for efficient data transfer. Its threaded mount type and wire wrap termination method offer secure and stable connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the EMA10DRMI for high-reliability performance in your PCB applications.