EMA10DRMN

Heilind Number:SULEMA10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEMA10DRMN

Detailed Description

Introducing the EMA10DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. The female gender, 2-row design with no mounting requirement, and wire wrap termination method make installation a breeze. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Each of the 20 positions, with a pitch of 3.18mm, allows for precise and secure connections. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. Its straight orientation and tail length of 14.22mm offer versatility in design. Trust the EMA10DRMN for superior performance in your next project.