EMA10DRSD

Heilind Number:SULEMA10DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DRSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEMA10DRSD

Detailed Description

Introducing the EMA10DRSD, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable connectivity in critical applications. Featuring a gendered female design with two rows of 20 positions each, it offers ample connectivity options. The clearance hole mount type and through-hole termination method guarantee secure attachment to PCBs. Constructed with PBT and phosphor bronze, and plated with gold for enhanced conductivity, this connector is built to last. Its straight orientation and loop bellow contact type further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 125°C, with a compact height of 15.49mm and width of 9.4mm, the EMA10DRSD is a top choice for engineers seeking high-reliability connectivity solutions. Elevate your designs with this essential component.