EMA10DRSH

Heilind Number:SULEMA10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEMA10DRSH

Detailed Description

The EMA10DRSH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a compact form factor and a straight orientation, it is ideal for space-constrained environments. Featuring a durable construction of PBT and phosphor bronze, it ensures longevity and robustness in operation. The gold-plated contacts offer superior conductivity and corrosion resistance, while the loop bellow contact type provides excellent mating reliability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. This connector has 20 positions, with a pitch of 3.18mm, and a tail length of 4.83mm, making it versatile for a wide range of applications. It is mounted via clearance holes and terminated through holes, facilitating easy and secure installation on PCBs. Trust the EMA10DRSH for high-quality and high-reliability connectivity solutions in your next project.