EMA10DRSN

Heilind Number:SULEMA10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DRSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA10DRSN

Detailed Description

Introducing the EMA10DRSN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic devices. With a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliability in demanding environments. Featuring a dual-row, 20-position female design, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees efficient signal transmission. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent industry standards. The termination method of Thru Hole and straight orientation make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. Trust in the EMA10DRSN for high-speed, reliable connections in your electronic designs.