EMA10DTAD

Heilind Number:SULEMA10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA10DTAD

Detailed Description

Introducing the EMA10DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125 in) and a right-angle orientation, this connector is perfect for space-constrained designs. Featuring two rows of 20 female contacts made of durable phosphor bronze with gold plating, it ensures reliable conductivity and corrosion resistance. The contact type, loop bellow, further enhances signal integrity. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method of thru-hole with gold plating guarantees secure and durable connections. With an operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its 15.49mm (.61 in) height and 9.4mm (.37 in) width provide easy installation on PCBs. Trust the EMA10DTAD for rugged and dependable connectivity in your electronic systems.