EMA10DTAN

Heilind Number:SULEMA10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DTAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA10DTAN

Detailed Description

The EMA10DTAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows of 20 female contacts, it provides ample connectivity options on a 3.18mm pitch. The termination method of thru-hole soldering ensures secure attachment to the PCB. Gold plating on the contacts and termination enhances conductivity and durability, while the loop bellow contact type and right-angle orientation optimize signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial systems, the EMA10DTAN guarantees high reliability and performance.