EMA10DTAS

Heilind Number:SULEMA10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA10DTAS

Detailed Description

PBT & Phosphor Bronze; .00, Right Angle, Female Board To Board PCB Connector with SKU EMA10DTAS is a high-performance component designed for reliable connectivity in electronic systems. Featuring two rows and 20 positions, this connector offers efficient signal transmission. The termination method is Thru Hole, ensuring secure attachment to the PCB. With a contact material of Phosphor Bronze and gold contact plating, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and amperage of 3A, it suits various applications. The Loop Bellow contact type and Side Hole mount type provide versatility in installation. With a tail length of 2.54mm and a pitch of 3.18mm, it enables precise PCB connections. This connector, with a connector height of 15.49mm and width of 9.4mm, is compact yet durable, suitable for space-constrained environments. It offers a wide operating temperature range from -65 to 125°C, ensuring reliability in harsh conditions. Gold termination plating enhances durability. This product, belonging to the hi_rel category, is ideal for demanding applications in aerospace, defense, and industrial sectors. The acronym EMA10DTAS signifies its unique identification. Partner with this connector for seamless and robust board-to-board connections, meeting stringent performance requirements.