EMA10DTKH

Heilind Number:SULEMA10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:20
SKU:SULEMA10DTKH

Detailed Description

The EMA10DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 750 VAC. With a gender of Female and 20 positions spread across 2 rows, it offers versatile connectivity options. The contact type, Loop Bellow, guarantees secure mating, while the Thru Hole termination method and Clearance Hole mount type provide easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, the EMA10DTKH is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications.