EMA10DTKN

Heilind Number:SULEMA10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA10DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA10DTKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA10DTKN

Detailed Description

The EMA10DTKN connector, featuring PBT and Phosphor Bronze construction, is a high-performance female connector designed for demanding applications. With a 3A amperage rating and a voltage capability of 750VAC, this connector ensures reliable power transmission. Its two rows and 20 positions offer ample connectivity options, while the straight orientation and loop bellow contact type provide efficient signal transfer. The termination method of thru hole with gold plating guarantees secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it ideal for space-constrained PCB layouts. Trusted for its quality and performance, the EMA10DTKN is a vital component in board-to-board and card edge connections.