EMA14DRMD

Heilind Number:SULEMA14DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DRMD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA14DRMD

Detailed Description

EMA14DRMD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable conductivity in various environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its 28 positions, arranged in 2 rows with a pitch of 3.18mm, offer ample connectivity options. The wire wrap termination method and loop bellow contact type guarantee secure connections. Operating temperature range of -65 to 125°C and clearance hole mount type make it versatile for use. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Whether in aerospace, military, or industrial settings, the EMA14DRMD connector delivers exceptional performance.